
27C256-20B/XA | |
|---|---|
DigiKey Part Number | 2156-27C256-20B/XA-ND |
Manufacturer | |
Manufacturer Product Number | 27C256-20B/XA |
Description | IC EPROM 256KBIT PARALLEL |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 256Kbit Parallel 200 ns |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 32K x 8 |
Packaging Bulk | Memory Interface Parallel |
Part Status Active | Access Time 200 ns |
DigiKey Programmable Not Verified | Voltage - Supply 4.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Base Product Number |
Technology EPROM - OTP |
| Bulk: | 274 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 47,42400 € | 237,12 € |
| Unit Price without VAT: | 47,42400 € |
|---|---|
| Unit Price with VAT: | 57,38304 € |

