
MAX5025EUT+T | |
|---|---|
DigiKey Part Number | MAX5025EUT+TTR-ND - Tape & Reel (TR) MAX5025EUT+TCT-ND - Cut Tape (CT) MAX5025EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5025EUT+T |
Description | IC REG BOOST ADJ 260MA SOT6 |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 260mA (Switch) SOT-23-6 |
EDA/CAD Models | MAX5025EUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 11V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,80000 € | 11,80 € |
| 10 | 9,29000 € | 92,90 € |
| 25 | 8,66400 € | 216,60 € |
| 100 | 7,97610 € | 797,61 € |
| 250 | 7,95296 € | 1.988,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,11604 € | 17.790,10 € |
| Unit Price without VAT: | 11,80000 € |
|---|---|
| Unit Price with VAT: | 14,27800 € |

