
1N5230B | |
|---|---|
DigiKey Part Number | 2156-1N5230B-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N5230B |
Description | DIODE ZENER 4.7V 500MW |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Through Hole |
Datasheet | Datasheet |
Category | Power - Max 500 mW |
Mfr | Impedance (Max) (Zzt) 19 Ohms |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
| Bulk: | 8450 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.450 | 0,03400 € | 287,30 € |
| Unit Price without VAT: | 0,03400 € |
|---|---|
| Unit Price with VAT: | 0,04114 € |

