


ADP2370ACPZ-1.8-R7 | |
|---|---|
DigiKey Part Number | ADP2370ACPZ-1.8-R7TR-ND - Tape & Reel (TR) ADP2370ACPZ-1.8-R7CT-ND - Cut Tape (CT) ADP2370ACPZ-1.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2370ACPZ-1.8-R7 |
Description | IC REG BUCK 1.8V 800MA 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 800mA 8-WFDFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP2370ACPZ-1.8-R7 Models |
Category | Voltage - Input (Max) 15V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz ~ 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-LFCSP-WD (3x3) |
Voltage - Input (Min) 3.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 € | 4,42 € |
| 10 | 3,36900 € | 33,69 € |
| 25 | 3,10640 € | 77,66 € |
| 100 | 2,81750 € | 281,75 € |
| 250 | 2,69172 € | 672,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,49411 € | 3.741,16 € |
| 3.000 | 2,44392 € | 7.331,76 € |
| Unit Price without VAT: | 4,42000 € |
|---|---|
| Unit Price with VAT: | 5,34820 € |



