EPROM - UV Memory IC 1Mbit Parallel 30 ns 32-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY27H010-30PC

DigiKey Part Number
2156-CY27H010-30PC-ND
Manufacturer
Manufacturer Product Number
CY27H010-30PC
Description
IC EPROM 1MBIT PARALLEL 32DIP
Customer Reference
Detailed Description
EPROM - UV Memory IC 1Mbit Parallel 30 ns 32-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EPROM - UV
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Access Time
30 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
32-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 801
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:801
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
376,99676 €258,88 €
Unit Price without VAT:6,99676 €
Unit Price with VAT:8,46608 €