
100353FM-MLS | |
|---|---|
DigiKey Part Number | 2156-100353FM-MLS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 100353FM-MLS |
Description | IC FF D-TYPE SINGLE 8BIT 24-CFP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 24-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 400 MHz | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Positive Edge | |
Current - Output High, Low | - | |
Voltage - Supply | 4.2V ~ 5.7V | |
Current - Quiescent (Iq) | 132 mA | |
Operating Temperature | -55°C ~ 125°C (TC) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-CFP | |
Package / Case | 24-CFlatPack | |
Base Product Number |
| Bulk: | 258 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,70000 € | 396,70 € |
| Unit Price without VAT: | 396,70000 € |
|---|---|
| Unit Price with VAT: | 480,00700 € |

