
APS2012SP1C | |
|---|---|
DigiKey Part Number | 754-APS2012SP1CTR-ND - Tape & Reel (TR) 754-APS2012SP1CCT-ND - Cut Tape (CT) 754-APS2012SP1CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APS2012SP1C |
Description | 2.0X1.2MM AMBIENT LIGHT SENSOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 580nm Top View 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 580nm | |
Viewing Angle | 240° | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,42400 € | 4,24 € |
| 100 | 0,30870 € | 30,87 € |
| 500 | 0,25712 € | 128,56 € |
| 1.000 | 0,24020 € | 240,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22582 € | 451,64 € |
| 4.000 | 0,21362 € | 854,48 € |
| 6.000 | 0,20736 € | 1.244,16 € |
| 10.000 | 0,20030 € | 2.003,00 € |
| 14.000 | 0,19609 € | 2.745,26 € |
| 20.000 | 0,19200 € | 3.840,00 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |



