Reclosable Fastener Hook and Loop - Tie Rectangular 1.000" (25.40mm) X 9.500" (241.30mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLH-095-1PK-BK

DigiKey Part Number
3598-RLH-095-1PK-BK-ND
Manufacturer
Manufacturer Product Number
RLH-095-1PK-BK
Description
RECLSBLE FSTNR RECT 1" X 9.500"
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop - Tie Rectangular 1.000" (25.40mm) X 9.500" (241.30mm) Dia
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular
Manufacturer
Rip-Tie
Length
9.500" (241.30mm)
Series
Width
1.000" (25.40mm)
Packaging
Retail Package
Color
Black
Part Status
Active
Base Product Number
Type
Hook and Loop - Tie
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Rip-Tie/Rip-Tie Inc.
A separate 42,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.