
Q-55-252-BK | |
|---|---|
DigiKey Part Number | 3598-Q-55-252-BK-ND |
Manufacturer | |
Manufacturer Product Number | Q-55-252-BK |
Description | RECLSBLE FSTNR RECT 0.250"X5.5" |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.250" (6.35mm) X 5.500" (139.70mm) Dia |
Category | Shape Rectangular |
Manufacturer Rip-Tie | Length 5.500" (139.70mm) |
Series | Width 0.250" (6.35mm) |
Packaging Retail Package | Color Black |
Part Status Active | Base Product Number |
Type Hook and Loop - Tie |

