20 kOhms ±1% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UAL10-20KF8

DigiKey Part Number
696-1428-ND
Manufacturer
Manufacturer Product Number
UAL10-20KF8
Description
RES CHAS MNT 20K OHM 1% 10W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
UAL10-20KF8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Resistance
20 kOhms
Tolerance
±1%
Power (Watts)
10W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Features
Current Sense, Flame Proof, Pulse Withstanding, Safety
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.752" L x 0.799" W (19.10mm x 20.30mm)
Height - Seated (Max)
0.417" (10.60mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 418
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,82000 €4,82 €
103,27600 €32,76 €
252,85880 €71,47 €
502,59760 €129,88 €
1002,37570 €237,57 €
2502,13256 €533,14 €
5001,98048 €990,24 €
1.0001,85133 €1.851,33 €
5.0001,63611 €8.180,55 €
Manufacturers Standard Package
Unit Price without VAT:4,82000 €
Unit Price with VAT:5,83220 €