
SM15-250RB | |
|---|---|
DigiKey Part Number | 696-1535-ND |
Manufacturer | |
Manufacturer Product Number | SM15-250RB |
Description | RES 250 OHM 0.1% 0.175W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.1% 0.175W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Non-Inductive, Safety | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 145°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.185" Dia x 0.374" L (4.70mm x 9.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,20000 € | 8,20 € |
| 10 | 5,66800 € | 56,68 € |
| 25 | 4,98160 € | 124,54 € |
| 50 | 4,55180 € | 227,59 € |
| 100 | 4,18650 € | 418,65 € |
| 300 | 3,71683 € | 1.115,05 € |
| 500 | 3,53656 € | 1.768,28 € |
| 1.000 | 3,32421 € | 3.324,21 € |
| Unit Price without VAT: | 8,20000 € |
|---|---|
| Unit Price with VAT: | 9,92200 € |

