
RSA-5-100 | |
|---|---|
DigiKey Part Number | 118-RSA-5-100-ND |
Manufacturer | |
Manufacturer Product Number | RSA-5-100 |
Description | RES CHAS MNT 20 MOHM 0.0025 0.5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±0.25% Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RSA-5-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 20 mOhms | |
Tolerance | ±0.25% | |
Power (Watts) | - | |
Composition | Metal Element | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -40°C ~ 60°C | |
Features | Current Sense, Pulse Withstanding | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 2.000" L x 1.252" W (50.80mm x 31.80mm) | |
Height - Seated (Max) | 1.700" (43.18mm) | |
Lead Style | M4 Threaded | |
Package / Case | Rectangular Case | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,56000 € | 37,56 € |
| 10 | 27,23300 € | 272,33 € |
| 25 | 24,44600 € | 611,15 € |
| 50 | 22,70240 € | 1.135,12 € |
| 100 | 21,22140 € | 2.122,14 € |
| 250 | 19,60056 € | 4.900,14 € |
| Unit Price without VAT: | 37,56000 € |
|---|---|
| Unit Price with VAT: | 45,44760 € |








