PCR1206-47RJ1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 305
Unit Price: 0,18000 €
Datasheet

MFR Recommended


Bourns Inc.
In Stock: 0
Unit Price: 0,04283 €
Datasheet

Upgrade


Vishay Dale
In Stock: 25.214
Unit Price: 0,23000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00814 €
Datasheet
47 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCR1206-47RJ1

DigiKey Part Number
696-PCR1206-47RJ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCR1206-47RJ1
Description
RES SMD 47 OHM 5% 1/3W 1206
Customer Reference
Detailed Description
47 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PCR1206-47RJ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes