
NPS2T-500RF1 | |
|---|---|
DigiKey Part Number | 696-NPS2T-500RF1TR-ND - Tape & Reel (TR) 696-NPS2T-500RF1CT-ND - Cut Tape (CT) 696-NPS2T-500RF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPS2T-500RF1 |
Description | RES SMD 500 OHM 1% 25W TO126 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±1% 25W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | NPS2T-500RF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -40°C ~ 175°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Size / Dimension | 0.325" L x 0.320" W (8.26mm x 8.13mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,59000 € | 10,59 € |
| 10 | 8,68500 € | 86,85 € |
| 25 | 8,24920 € | 206,23 € |
| 50 | 7,99660 € | 399,83 € |
| 100 | 7,90030 € | 790,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,65240 € | 2.826,20 € |
| 1.000 | 5,57161 € | 5.571,61 € |
| 1.500 | 5,53223 € | 8.298,35 € |
| Unit Price without VAT: | 10,59000 € |
|---|---|
| Unit Price with VAT: | 12,81390 € |

