
FPR2B-0R01F1 | |
|---|---|
DigiKey Part Number | 696-FPR2B-0R01F1-ND |
Manufacturer | |
Manufacturer Product Number | FPR2B-0R01F1 |
Description | RES 0.01 OHM 1% 15W TO220 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 15W Through Hole Resistor TO-220-2 Current Sense, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, Non-Inductive |
Mfr | Temperature Coefficient ±500ppm/°C |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.400" L x 0.157" W (10.16mm x 4.00mm) |
Tolerance | Height - Seated (Max) 0.598" (15.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,10000 € | 28,10 € |
| 10 | 20,16600 € | 201,66 € |
| 25 | 18,02360 € | 450,59 € |
| 50 | 16,68380 € | 834,19 € |
| 100 | 15,54570 € | 1.554,57 € |
| 250 | 14,29992 € | 3.574,98 € |
| 500 | 13,52112 € | 6.760,56 € |
| Unit Price without VAT: | 28,10000 € |
|---|---|
| Unit Price with VAT: | 34,00100 € |

