Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RT9715FGF | |
|---|---|
DigiKey Part Number | RT9715FGF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT9715FGF |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.1A 8-MSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.1A |
Packaging Tape & Reel (TR) | Rds On (Typ) 90mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 100°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-MSOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD82005FVJ-MGE2 | Rohm Semiconductor | 1.785 | BD82005FVJ-MGE2CT-ND | 0,97000 € | Similar |
| BD82007FVJ-MGE2 | Rohm Semiconductor | 342 | BD82007FVJ-MGE2CT-ND | 0,97000 € | Similar |
| BD82028FVJ-GE2 | Rohm Semiconductor | 4.621 | BD82028FVJ-GE2CT-ND | 0,74000 € | Similar |
| BD82029FVJ-GE2 | Rohm Semiconductor | 2.019 | BD82029FVJ-GE2CT-ND | 0,74000 € | Similar |
| BD82030FVJ-GE2 | Rohm Semiconductor | 2.250 | BD82030FVJ-GE2CT-ND | 0,53000 € | Similar |




