8-WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9527GQW

DigiKey Part Number
RT9527GQWTR-ND - Tape & Reel (TR)
RT9527GQWCT-ND - Cut Tape (CT)
RT9527GQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9527GQW
Description
IC BATT CHG LI-ION 1CELL 8WDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 8-WDFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
Over Voltage
Charge Current - Max
600mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.498
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,65800 €6,58 €
250,59440 €14,86 €
1000,52390 €52,39 €
2500,49040 €122,60 €
5000,47020 €235,10 €
1.0000,45355 €453,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,43598 €1.089,95 €
5.0000,42539 €2.126,95 €
7.5000,42008 €3.150,60 €
12.5000,41421 €5.177,62 €
17.5000,41077 €7.188,48 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,11320 €