Similar
Similar
Similar

GRM21B6S2A511JZ01L | |
|---|---|
DigiKey Part Number | GRM21B6S2A511JZ01L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21B6S2A511JZ01L |
Description | CAP CER 510PF 100V S2H 0805 |
Customer Reference | |
Detailed Description | 510 pF ±5% 100V Ceramic Capacitor S2H 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21B6S2A511JZ01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051A511JAT2A | KYOCERA AVX | 0 | 08051A511JAT2A-ND | 0,09272 € | Similar |
| 08051C511JAT2A | KYOCERA AVX | 0 | 08051C511JAT2A-ND | 0,04817 € | Similar |
| C0805C511J1GACTU | KEMET | 9.993 | 399-C0805C511J1GACTUCT-ND | 0,31000 € | Similar |



