
RT9118GQW | |
|---|---|
DigiKey Part Number | RT9118GQWTR-ND - Tape & Reel (TR) RT9118GQWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT9118GQW |
Description | IC AMP CLASS D STEREO 10W 28WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 28-WQFN (4x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 8V ~ 17V |
Manufacturer Richtek USA Inc. | Features Short Circuit Protection |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 28-WQFN (4x5) |
Output Type 2-Channel (Stereo) | Package / Case 28-WFQFN Exposed Pad |
Max Output Power x Channels @ Load 10W x 2 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,46300 € | 14,63 € |
| 25 | 1,33480 € | 33,37 € |
| 100 | 1,19430 € | 119,43 € |
| 250 | 1,12720 € | 281,80 € |
| 500 | 1,08680 € | 543,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,11252 € | 1.668,78 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,38370 € |

