Similar



RT9064-33GX | |
|---|---|
DigiKey Part Number | 1028-1311-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT9064-33GX |
Description | IC REG LINEAR 3.3V 200MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4 µA |
Packaging Tape & Reel (TR) | PSRR 60dB ~ 40dB (100Hz ~ 10kHz) |
Part Status Discontinued at DigiKey | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 14V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.5V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT9077-33GJ5 | Richtek USA Inc. | 71 | 1028-1356-1-ND | 0,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18538 € | 185,38 € |
| 2.000 | 0,16917 € | 338,34 € |
| 3.000 | 0,16098 € | 482,94 € |
| 5.000 | 0,15183 € | 759,15 € |
| 7.000 | 0,14646 € | 1.025,22 € |
| 10.000 | 0,14126 € | 1.412,60 € |
| 25.000 | 0,12998 € | 3.249,50 € |
| 50.000 | 0,12310 € | 6.155,00 € |
| Unit Price without VAT: | 0,18538 € |
|---|---|
| Unit Price with VAT: | 0,22431 € |


