
RT8279GSP | |
|---|---|
DigiKey Part Number | 1028-1423-2-ND - Tape & Reel (TR) 1028-1423-1-ND - Cut Tape (CT) 1028-1423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8279GSP |
Description | IC REG BUCK ADJ 5A 8SOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.222V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | RT8279GSP Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 26V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Obsolete | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP-EP |
Voltage - Input (Min) 5.5V | Base Product Number |
Voltage - Input (Max) 36V |







