


RT7753GCVGE | |
|---|---|
DigiKey Part Number | 1028-RT7753GCVGETR-ND - Tape & Reel (TR) 1028-RT7753GCVGECT-ND - Cut Tape (CT) 1028-RT7753GCVGEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7753GCVGE |
Description | PWM CONTROLLER FOR USBPD SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Negative Output DC-DC Controller IC SOT-23-6 |
Datasheet | Datasheet |
Category | Frequency - Switching 84kHz |
Manufacturer Richtek USA Inc. | Duty Cycle (Max) 82% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type PWM | Control Features Current Limit, Enable |
Output Configuration Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Flyback | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-23-6 |
Output Phases 1 | Supplier Device Package SOT-23-6 |
Voltage - Supply (Vcc/Vdd) 9V ~ 42V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21596 € | 647,88 € |
| Unit Price without VAT: | 0,21596 € |
|---|---|
| Unit Price with VAT: | 0,26131 € |

