20 MHz OCXO Sine Wave Oscillator 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OS560-2005-014

DigiKey Part Number
4203-OS560-2005-014-ND
Manufacturer
Manufacturer Product Number
OS560-2005-014
Description
LOW PHASE NOISE -168DBC/HZ OCXO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 MHz OCXO Sine Wave Oscillator 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output
Sine Wave
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±10ppb
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Size / Dimension
1.000" L x 0.866" W (25.40mm x 22.00mm)
Type
Height - Seated (Max)
0.413" (10.50mm)
Frequency
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1236,24000 €236,24 €
10228,41100 €2.284,11 €
Manufacturers Standard Package
Unit Price without VAT:236,24000 €
Unit Price with VAT:285,85040 €