
RFID3-13R5VUSB | |
|---|---|
DigiKey Part Number | 357-RFID3-13R5VUSB-ND |
Manufacturer | |
Manufacturer Product Number | RFID3-13R5VUSB |
Description | 13.56MHZ-ISO 14443A READ MODULE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Read/Write | |
Frequency | 13.56MHz | |
Interface | - | |
Standards | ISO 14443A | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,59000 € | 24,59 € |
| 10 | 21,46900 € | 214,69 € |
| 25 | 20,38880 € | 509,72 € |
| 100 | 18,90770 € | 1.890,77 € |
| 250 | 18,02208 € | 4.505,52 € |
| Unit Price without VAT: | 24,59000 € |
|---|---|
| Unit Price with VAT: | 29,75390 € |





