
GAMMA62TR-89D | |
|---|---|
DigiKey Part Number | 357-GAMMA62TR-89D-ND |
Manufacturer | |
Manufacturer Product Number | GAMMA62TR-89D |
Description | RF TXRX MOD ISM<1GHZTHROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™ Transceiver Module 868MHz, 918MHz Antenna Not Included Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GAMMA62TR-89D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | OFDM | |
Frequency | 868MHz, 918MHz | |
Data Rate | - | |
Power - Output | 22dBm | |
Sensitivity | -148dBm | |
Serial Interfaces | - | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.6V ~ 15V | |
Current - Receiving | 20mA | |
Current - Transmitting | 118mA | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 18-SIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,18000 € | 27,18 € |
| 10 | 23,74500 € | 237,45 € |
| 25 | 22,55560 € | 563,89 € |
| 100 | 20,92580 € | 2.092,58 € |
| 250 | 19,95104 € | 4.987,76 € |
| Unit Price without VAT: | 27,18000 € |
|---|---|
| Unit Price with VAT: | 32,88780 € |

