FM-RRFQ1C-433P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM-RRFQ1C-433P

DigiKey Part Number
357-FM-RRFQ1C-433P-ND
Manufacturer
Manufacturer Product Number
FM-RRFQ1C-433P
Description
IC'S AND MODULES
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
- RF Receiver FM 433MHz -103dBm 9.6kbps Not Included
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Bulk
Part Status
Active
Frequency
433MHz
Sensitivity
-103dBm
Data Rate (Max)
9.6kbps
Modulation or Protocol
FM
Applications
Car Alarms, Wireless Security
Current - Receiving
-
Data Interface
-
Memory Size
-
Antenna Connector
Not Included
Features
EMC Compliant and FCC Certified
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-25°C ~ 80°C
Mounting Type
Through Hole
Package / Case
15-SIP Module, 9 Leads
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,71000 €13,71 €
1011,92900 €119,29 €
Manufacturers Standard Package
Unit Price without VAT:13,71000 €
Unit Price with VAT:16,58910 €