
EXPLORER-ISM | |
|---|---|
DigiKey Part Number | EXPLORER-ISM-ND |
Manufacturer | |
Manufacturer Product Number | EXPLORER-ISM |
Description | RF ANLZ HH 240MHZ-2.55GHZ |
Customer Reference | |
Detailed Description | 240MHz ~ 2.55GHz Handheld Spectrum Analyzer USB Port Battery |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Spectrum Analyzer | |
Style | Handheld | |
Frequency Range | 240MHz ~ 2.55GHz | |
Amplitude (Level) Range | - | |
Features | USB Port | |
Includes | Battery |

