Adapter Coaxial Connector SMA Jack, Female Socket To FME Plug, Male Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP-SMAF-FMEM

DigiKey Part Number
ADP-SMAF-FMEM-ND
Manufacturer
Manufacturer Product Number
ADP-SMAF-FMEM
Description
COAX ADAPT SMA TO FME
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To FME Plug, Male Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
SMA Jack, Female Socket
Convert To (Adapter End)
FME Plug, Male Pin
Impedance
-
Style
-
Mounting Type
-
Mounting Feature
-
Fastening Type
Threaded, Threaded
Ingress Protection
-
Center Contact Plating
-
Features
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
18,62000 €8,62 €
107,32500 €73,25 €
256,86560 €171,64 €
506,53760 €326,88 €
1006,22560 €622,56 €
2505,83600 €1.459,00 €
5005,55766 €2.778,83 €
1.0005,29270 €5.292,70 €
Manufacturers Standard Package
Unit Price without VAT:8,62000 €
Unit Price with VAT:10,43020 €