MFR Recommended

Y-ASK-RL78F13 | |
|---|---|
DigiKey Part Number | 559-Y-ASK-RL78F13-ND |
Manufacturer | |
Manufacturer Product Number | Y-ASK-RL78F13 |
Description | RL78/F13 R5F10B EVAL BRD |
Customer Reference | |
Detailed Description | RL78/F13, R5F10B Renesas Starter Kit (RSK) RL78 RL78 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor RL78 |
Mfr | Platform |
Series | Utilized IC / Part RL78/F13, R5F10B |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s), Power Supply |
Type MCU 16-Bit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y-ASK-RL78F13-V2 | Renesas Electronics Corporation | 2 | 559-Y-ASK-RL78F13-V2-ND | 233,72000 € | MFR Recommended |


