


NSF060120L3A0Q | |
|---|---|
DigiKey Part Number | 1727-NSF060120L3A0Q-ND |
Manufacturer | |
Manufacturer Product Number | NSF060120L3A0Q |
Description | SICFET N-CH 1200V 37A TO247-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 37A (Tc) 183W (Tc) Through Hole TO-247-3L |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.9V @ 2mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 57 nC @ 18 V |
Packaging Tube | Vgs (Max) +22V, -10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1335 pF @ 800 V |
FET Type | Power Dissipation (Max) 183W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-3L |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Package / Case |
Rds On (Max) @ Id, Vgs 90mOhm @ 20A, 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,90000 € | 13,90 € |
| 10 | 9,79500 € | 97,95 € |
| 450 | 6,79389 € | 3.057,25 € |
| Unit Price without VAT: | 13,90000 € |
|---|---|
| Unit Price with VAT: | 16,81900 € |

