


XUL535150.000000I | |
|---|---|
DigiKey Part Number | 800-XUL535150.000000ITR-ND - Tape & Reel (TR) 800-XUL535150.000000ICT-ND - Cut Tape (CT) 800-XUL535150.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XUL535150.000000I |
Description | XTAL OSC XO 150.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 97mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,23356 € | 3.233,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 € | 4,92 € |
| 10 | 4,27900 € | 42,79 € |
| 25 | 4,04640 € | 101,16 € |
| 50 | 3,87920 € | 193,96 € |
| 100 | 3,71900 € | 371,90 € |
| 250 | 3,51748 € | 879,37 € |
| 500 | 3,37246 € | 1.686,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 € | 4,95 € |
| 10 | 4,27300 € | 42,73 € |
| 50 | 3,85760 € | 192,88 € |
| 100 | 3,69200 € | 369,20 € |
| 500 | 3,33580 € | 1.667,90 € |
| Unit Price without VAT: | 4,92000 € |
|---|---|
| Unit Price with VAT: | 5,95320 € |

