
XTL332100.000000I | |
|---|---|
DigiKey Part Number | 800-XTL332100.000000I-ND |
Manufacturer | |
Manufacturer Product Number | XTL332100.000000I |
Description | EPSG / TPD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±3ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 67mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 8-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,19866 € | 3.599,33 € |
| Unit Price without VAT: | 7,19866 € |
|---|---|
| Unit Price with VAT: | 8,71038 € |

