Parametric Equivalent
Parametric Equivalent

XLP535075.000000X | |
|---|---|
DigiKey Part Number | XLP535075.000000X-ND |
Manufacturer | |
Manufacturer Product Number | XLP535075.000000X |
Description | XTAL OSC XO 75.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 75 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 120mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.203" L x 0.132" W (5.15mm x 3.35mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Base Product Number |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XUP535075.000000X | Renesas Electronics Corporation | 0 | 800-XUP535075.000000XTR-ND | 1,71234 € | Parametric Equivalent |
| SIT9120AC-1C3-33E75.000000 | SiTime | 0 | 1473-SIT9120AC-1C3-33E75.000000-ND | 6,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,36956 € | 1.369,56 € |
| Unit Price without VAT: | 1,36956 € |
|---|---|
| Unit Price with VAT: | 1,65717 € |



