XLP330A90.000000I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,58758 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,58758 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,58758 €
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: 5,72200 €
Datasheet
1.09 GHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLP330A90.000000I

DigiKey Part Number
800-XLP330A90.000000ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XLP330A90.000000I
Description
XTAL OSC XO 1.0900GHZ LVPECL SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
1.09 GHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
120mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.039" (1.00mm)
Function
Enable/Disable
Base Product Number
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XLP335A90.000000KRenesas Electronics Corporation0800-XLP335A90.000000KTR-ND1,58758 €Parametric Equivalent
XLQ335A90.000000IRenesas Electronics Corporation0800-XLQ335A90.000000ITR-ND1,58758 €Parametric Equivalent
XLQ335A90.000000KRenesas Electronics Corporation0800-XLQ335A90.000000KTR-ND1,58758 €Parametric Equivalent
ECX-P33BN-1090ECS Inc.0ECX-P33BN-1090-ND5,72200 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,58758 €3.175,16 €
Manufacturers Standard Package
Unit Price without VAT:1,58758 €
Unit Price with VAT:1,92097 €