Direct
Direct
Direct
Parametric Equivalent

XLL735080.000000I | |
|---|---|
DigiKey Part Number | XLL735080.000000I-ND |
Manufacturer | |
Manufacturer Product Number | XLL735080.000000I |
Description | XTAL OSC XO 80.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.057" (1.45mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530BA80M0000DG | Skyworks Solutions Inc. | 0 | 530BA80M0000DG-ND | 8,46460 € | Direct |
| 531BA80M0000DG | Skyworks Solutions Inc. | 0 | 531BA80M0000DG-ND | 8,46460 € | Direct |
| ECX-L37BN-80.000 | ECS Inc. | 0 | ECX-L37BN-80.000-ND | 5,08100 € | Direct |
| SIT9121AI-2D3-33E80.000000 | SiTime | 0 | 1473-SIT9121AI-2D3-33E80.000000-ND | 7,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,38520 € | 2.385,20 € |
| Unit Price without VAT: | 2,38520 € |
|---|---|
| Unit Price with VAT: | 2,88609 € |




