
F1130NBGI | |
|---|---|
DigiKey Part Number | 800-F1130NBGI-ND |
Manufacturer | |
Manufacturer Product Number | F1130NBGI |
Description | IC AMP GPS 400MH-1.1GHZ 48VFQFPN |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 400MHz ~ 1.1GHz 48-VFQFPN (7x7) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 3.15V ~ 3.45V |
Packaging Tray | Current - Supply 130mA |
Part Status Discontinued at DigiKey | Test Frequency 900MHz |
Frequency 400MHz ~ 1.1GHz | Mounting Type Surface Mount |
P1dB 22dBm | Package / Case 48-WFQFN Exposed Pad |
Gain 20.5dB | Supplier Device Package 48-VFQFPN (7x7) |
Noise Figure 3.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,57000 € | 19,57 € |
| 10 | 17,06500 € | 170,65 € |
| 25 | 16,19560 € | 404,89 € |
| 100 | 15,00450 € | 1.500,45 € |
| 260 | 14,26265 € | 3.708,29 € |
| Unit Price without VAT: | 19,57000 € |
|---|---|
| Unit Price with VAT: | 23,67970 € |

