
X9116WS8Z | |
|---|---|
DigiKey Part Number | X9116WS8Z-ND |
Manufacturer | |
Manufacturer Product Number | X9116WS8Z |
Description | IC DIG POT 10K 8-SOIC |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 16 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | X9116WS8Z Models |
Category | Interface Up/Down (U/D, INC, CS) |
Manufacturer Renesas Electronics Corporation | Memory Type Non-Volatile |
Series | Voltage - Supply 5V |
Packaging Tube | Tolerance ±20% |
Part Status Obsolete | Temperature Coefficient (Typ) ±300ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-SOIC |
Configuration Potentiometer | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Number of Taps 16 | Resistance - Wiper (Ohms) (Typ) 200 |
Resistance (Ohms) 10k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| X9315WSZ | Renesas Electronics Corporation | 1.591 | X9315WSZ-ND | 5,24000 € | Similar |


