
RTK0EMG240C00000BJ | |
|---|---|
DigiKey Part Number | 559-RTK0EMG240C00000BJ-ND |
Manufacturer | |
Manufacturer Product Number | RTK0EMG240C00000BJ |
Description | RL78/G24 CPU CARD FOR MOTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RL78/G24, R7F101G RL RL78 MPU Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | RL78 | |
Platform | - | |
Utilized IC / Part | RL78/G24, R7F101G | |
Mounting Type | - | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,75000 € | 159,75 € |
| Unit Price without VAT: | 159,75000 € |
|---|---|
| Unit Price with VAT: | 193,29750 € |

