New at DigiKey
Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC4558G2-A

DigiKey Part Number
559-UPC4558G2-A-ND
Manufacturer
Manufacturer Product Number
UPC4558G2-A
Description
LINEAR IC OPERATION AMPLIFIER SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
60 nA
Mfr
Voltage - Input Offset
500 µV
Packaging
Tray
Voltage - Supply Span (Min)
8 V
Part Status
Active
Voltage - Supply Span (Max)
32 V
Amplifier Type
Operating Temperature
-20°C ~ 80°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Push-Pull
Package / Case
8-SOIC (0.173", 4.40mm Width)
Slew Rate
1V/µs
Supplier Device Package
8-SOP
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
Tray
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,60900 €6,09 €
250,54920 €13,73 €
1000,48370 €48,37 €
2500,45248 €113,12 €
5000,43368 €216,84 €
1.0000,41823 €418,23 €
2.5000,40189 €1.004,73 €
5.0000,39205 €1.960,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,02850 €