R7F100GML3CFA#BA0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 440
Unit Price: 4,85000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 441
Unit Price: 4,67000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,85328 €
Datasheet
RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 80-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7F100GML3CFA#BA0

DigiKey Part Number
559-R7F100GML3CFA#BA0-ND
Manufacturer
Manufacturer Product Number
R7F100GML3CFA#BA0
Description
IC MCU 16BIT 512KB FLASH 80LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 80-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
8K x 8
Series
RAM Size
48K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 17x8/10b/12b; D/A 2x8b
Core Processor
RL78
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, SPI, UART/USART
Supplier Device Package
80-LQFP (14x14)
Peripherals
Capacitive Touch, LVD, POR, PWM, WDT
Package / Case
80-LQFP
Number of I/O
70
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R7F100GML3CFA#AA0Renesas Electronics Corporation440559-R7F100GML3CFA#AA0-ND4,85000 €Parametric Equivalent
R7F100GML3CFB#AA0Renesas Electronics Corporation441559-R7F100GML3CFB#AA0-ND4,67000 €Parametric Equivalent
R7F100GML3CFB#BA0Renesas Electronics Corporation0559-R7F100GML3CFB#BA0-ND2,85328 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
7202,97108 €2.139,18 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,97108 €
Unit Price with VAT:3,59501 €