
R7F100GAJ2DSP#AA0 | |
|---|---|
DigiKey Part Number | 559-R7F100GAJ2DSP#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F100GAJ2DSP#AA0 |
Description | IC MCU 16BIT 256KB FLASH 30LSSOP |
Customer Reference | |
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 30-LSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 24K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x8/10b/12b; D/A 2x8b |
Core Processor RL78 | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 30-LSSOP |
Peripherals Capacitive Touch, LVD, POR, PWM, WDT | Package / Case 30-LSSOP (0.240", 6.10mm Width) |
Number of I/O 25 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R7F100GAJ2DSP#BA0 | Renesas Electronics Corporation | 1.668 | 559-R7F100GAJ2DSP#BA0-ND | 2,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,83500 € | 18,35 € |
| 25 | 1,67960 € | 41,99 € |
| 210 | 1,44176 € | 302,77 € |
| 420 | 1,39026 € | 583,91 € |
| 630 | 1,36446 € | 859,61 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,97660 € |

