RXv2 RX600 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 177-TFLGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F564MFCDLC#21

DigiKey Part Number
R5F564MFCDLC#21-ND
Manufacturer
Manufacturer Product Number
R5F564MFCDLC#21
Description
IC MCU 32BIT 2MB FLASH 177TFLGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv2 RX600 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 177-TFLGA (8x8)
Datasheet
 Datasheet
EDA/CAD Models
R5F564MFCDLC#21 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
64K x 8
Packaging
Tray
RAM Size
552K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 29x12b; D/A 2x12b
Core Processor
RXv2
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
120MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SCI, SPI, SSI, UART/USART, USB
Supplier Device Package
177-TFLGA (8x8)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
177-TFLGA
Number of I/O
127
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 319
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
116,73000 €16,73 €
1013,33200 €133,32 €
2512,48120 €312,03 €
10011,54730 €1.154,73 €
31911,00157 €3.509,50 €
63810,75096 €6.859,11 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,73000 €
Unit Price with VAT:20,24330 €