Similar
Parametric Equivalent
Parametric Equivalent

R5F524T8ADFP#30 | |
|---|---|
DigiKey Part Number | R5F524T8ADFP#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F524T8ADFP#30 |
Description | IC MCU 32BIT 128KB FLSH 100LFQFP |
Customer Reference | |
Detailed Description | RXv2 RX200 Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | R5F524T8ADFP#30 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 16K x 8 |
Part Status Discontinued at DigiKey | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 22x12b; D/A 1x8b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity I2C, SCI, SPI | Supplier Device Package 100-LFQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 80 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F52305ADFP#30 | Renesas Electronics Corporation | 67 | R5F52305ADFP#30-ND | 4,23000 € | Similar |
| R5F524T8ADFP#11 | Renesas Electronics Corporation | 0 | 559-R5F524T8ADFP#11-ND | 2,52607 € | Parametric Equivalent |
| R5F524T8ADFP#31 | Renesas Electronics Corporation | 249 | R5F524T8ADFP#31-ND | 4,03000 € | Parametric Equivalent |



