R5F51138ADLJ#20 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 5,90000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 5,90000 €
Datasheet
RX RX113 Microcontroller IC 32-Bit 32MHz 512KB (512K x 8) FLASH 100-TFLGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F51138ADLJ#20

DigiKey Part Number
R5F51138ADLJ#20-ND
Manufacturer
Manufacturer Product Number
R5F51138ADLJ#20
Description
IC MCU 32BIT 512KB FLSH 100TFLGA
Customer Reference
Detailed Description
RX RX113 Microcontroller IC 32-Bit 32MHz 512KB (512K x 8) FLASH 100-TFLGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
R5F51138ADLJ#20 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
64K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 17x12b; D/A 2x12b
Core Processor
RX
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, SCI, SPI, SSI, USB OTG
Supplier Device Package
100-TFLGA (7x7)
Peripherals
DMA, LCD, LVD, POR, PWM, WDT
Package / Case
100-TFLGA
Number of I/O
80
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F51138ADFP#3ARenesas Electronics Corporation0R5F51138ADFP#3A-ND5,90000 €Similar
R5F51138ADLJ#2ARenesas Electronics Corporation0R5F51138ADLJ#2A-ND5,90000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes