Similar

R5F51136ADLJ#20 | |
|---|---|
DigiKey Part Number | R5F51136ADLJ#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F51136ADLJ#20 |
Description | IC MCU 32BIT 256KB FLSH 100TFLGA |
Customer Reference | |
Detailed Description | RX RX113 Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 100-TFLGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F51136ADLJ#20 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 17x12b; D/A 2x12b |
Core Processor RX | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SCI, SPI, SSI, USB OTG | Supplier Device Package 100-TFLGA (7x7) |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Package / Case 100-TFLGA |
Number of I/O 80 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F51136ADLJ#2A | Renesas Electronics Corporation | 832 | R5F51136ADLJ#2A-ND | 4,83000 € | Similar |


