


R5F51114ADFK#5A | |
|---|---|
DigiKey Part Number | 559-R5F51114ADFK#5ATR-ND - Tape & Reel (TR) 559-R5F51114ADFK#5ACT-ND - Cut Tape (CT) 559-R5F51114ADFK#5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F51114ADFK#5A |
Description | IC MCU 32BIT 96KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX111 Microcontroller IC 32-Bit 32MHz 96KB (96K x 8) FLASH 64-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 14x12b; D/A 2x8b |
Core Processor RX | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, SCI, SPI, USB OTG | Supplier Device Package 64-LQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 46 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,58370 € | 1.583,70 € |
| Unit Price without VAT: | 1,58370 € |
|---|---|
| Unit Price with VAT: | 1,91628 € |

