
R5F213G4CDSP#W4 | |
|---|---|
DigiKey Part Number | R5F213G4CDSP#W4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F213G4CDSP#W4 |
Description | IC MCU 16BIT 16KB FLASH 24LSSOP |
Customer Reference | |
Detailed Description | R8C R8C/3x/3GC Microcontroller IC 16-Bit 20MHz 16KB (16K x 8) FLASH 24-LSSOP |
Datasheet | Datasheet |
EDA/CAD Models | R5F213G4CDSP#W4 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) | RAM Size 1.5K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b; D/A 2x8b |
Core Processor R8C | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SIO, SSU, UART/USART | Supplier Device Package 24-LSSOP |
Peripherals POR, PWM, Voltage Detect, WDT | Package / Case 24-LSSOP (0.220", 5.60mm Width) |
Number of I/O 19 | Base Product Number |

