


R5F10JBCAFP#50 | |
|---|---|
DigiKey Part Number | 559-R5F10JBCAFP#50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F10JBCAFP#50 |
Description | IC MCU 16BIT 32KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G1C Microcontroller IC 16-Bit 24MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) | RAM Size 5.5K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
Core Processor RL78 | Data Converters A/D 8x8/10b |
Core Size | Oscillator Type Internal |
Speed 24MHz | Operating Temperature -40°C ~ 85°C (TA) |
Connectivity I2C, SPI, UART/USART, USB | Mounting Type Surface Mount |
Peripherals DMA, LVD, POR, PWM, WDT | Supplier Device Package 32-LQFP (7x7) |
Number of I/O 16 | Package / Case 32-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,08677 € | 2.173,54 € |
| Unit Price without VAT: | 1,08677 € |
|---|---|
| Unit Price with VAT: | 1,31499 € |

