
R5F1076CMSP#V0 | |
|---|---|
DigiKey Part Number | R5F1076CMSP#V0-ND |
Manufacturer | |
Manufacturer Product Number | R5F1076CMSP#V0 |
Description | IC MCU 16BIT 32KB FLASH 20LSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/I1A Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 20-LSSOP |
Datasheet | Datasheet |
EDA/CAD Models | R5F1076CMSP#V0 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 6x8/10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RL78 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 20-LSSOP |
Connectivity I2C, LINbus, UART/USART | Package / Case 20-LSSOP (0.173", 4.40mm Width) |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,85900 € | 18,59 € |
| 80 | 1,55138 € | 124,11 € |
| 160 | 1,48263 € | 237,22 € |
| 320 | 1,42606 € | 456,34 € |
| 560 | 1,38779 € | 777,16 € |
| 1.040 | 1,35188 € | 1.405,96 € |
| 2.560 | 1,30964 € | 3.352,68 € |
| 5.040 | 1,28421 € | 6.472,42 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 3,01290 € |

