R5F5671CHGFB#10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,32173 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 180
Unit Price: 9,23000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 180
Unit Price: 9,80000 €
Datasheet
RXv3 RX671 Microcontroller IC 32-Bit 120MHz 1.5MB (1.5M x 8) FLASH 144-LFQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F5671CHGFB#10

DigiKey Part Number
559-R5F5671CHGFB#10-ND
Manufacturer
Manufacturer Product Number
R5F5671CHGFB#10
Description
IC MCU 32BIT 1.5MB FLASH 144LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv3 RX671 Microcontroller IC 32-Bit 120MHz 1.5MB (1.5M x 8) FLASH 144-LFQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
8K x 8
Series
RAM Size
384K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Part Status
Active
Data Converters
A/D 20x12b
Core Processor
RXv3
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
120MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, LINbus, QSPI, SCI, SPI, USB
Supplier Device Package
144-LFQFP (20x20)
Peripherals
Capacitive Touch, DMA, LVD, POR, PWM, WDT
Package / Case
144-LQFP
Number of I/O
113
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F5671CDGFB#10Renesas Electronics Corporation0559-R5F5671CDGFB#10-ND6,32173 €Parametric Equivalent
R5F5671CDGFB#30Renesas Electronics Corporation180559-R5F5671CDGFB#30-ND9,23000 €Parametric Equivalent
R5F5671CHGFB#30Renesas Electronics Corporation180559-R5F5671CHGFB#30-ND9,80000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4806,75365 €3.241,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,75365 €
Unit Price with VAT:8,17192 €